
SPDT snap-action switch with PC pin termination, featuring a 3A current rating at 125VAC and 30VDC. Offers a 1.37N operating force and a mechanical life of 1,000,000 cycles. Constructed with brass and silver contacts, this RoHS compliant component operates within a temperature range of -25°C to 85°C and is rated IP40.
Cherry DG13-B2AA technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 9.5mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DG |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
