SPDT snap action switch with roller lever actuator. Features silver alloy contacts rated for 3A at 125VAC, 30VDC, and a 3A current rating. Offers 1 change-over contact type, 1 pole, and solder termination. With a mechanical life of 1,000,000 cycles and electrical life of 30,000 cycles, this switch operates within a temperature range of -40°C to 85°C. It is UL approved, RoHS compliant, lead-free, and rated IP40.
Cherry DG13-B3RA technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 5520 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DG |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B3RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.