
SPDT snap-action switch with PC pin termination and through-hole mounting. Features a 50mA contact current rating at 30VDC, 1.37N operating force, and a straight orientation. Constructed with a PBT body and polybutylene actuator, it offers a 200,000-cycle electrical life and 1,000,000-cycle mechanical life. Rated IP40 and UL94 V-0 for flammability, operating between -25°C and 85°C.
Cherry DG23-B1AA technical specifications.
| Actuator Material | Polybutylene |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 5.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | PBT |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.37N |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
