SPDT snap-action switch featuring a straight hinge lever actuator. Offers a 50mA contact current rating at 30VDC, with gold-plated contacts for reliable switching. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating force is 0.44N, with a temperature range of -25°C to 85°C. Constructed with polybutylene and stainless steel, it meets UL94 V-0 flammability standards and is RoHS compliant.
Cherry DG23-B1LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Depth | 5.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 8.31mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Polybutylene |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.44N |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B1LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
