
SPDT snap-action switch with PC pins, featuring a 50mA contact current rating and 30VDC voltage rating. This right-angle, through-hole mounted switch offers a 1.37N operating force and gold-plated brass contacts. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, with an operating temperature range of -40°C to 85°C. The switch is IP40 rated and lead-free, complying with RoHS standards.
Cherry DG23-B2AA technical specifications.
| Actuator Material | Polybutylene |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 9.5mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DG |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
