Cherry DH2C-B2AA technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 0.88N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-B2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.