SPDT snap-action switch with PC pin termination and through-hole mounting. Features a polybutylene actuator, brass with gold contact material, and gold contact plating. Offers a 500mA current rating at 30VDC and 20VAC, with an operating force of 0.88N. Electrical life is rated at 30,000 cycles, with a mechanical life of 50,000 cycles. Operating temperature range is -25°C to 70°C, and the switch is IP40 rated and RoHS compliant.
Cherry DH2C-C5AA technical specifications.
Download the complete datasheet for Cherry DH2C-C5AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.