Cherry DH2C-C5PA technical specifications.
| Actuator Material | Plastic, Polybutylene |
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Depth | 12.2mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operating Force | 0.49N |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-C5PA to view detailed technical specifications.
No datasheet is available for this part.