Cherry DH2CB3AA technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 90gf |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2CB3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.