Cherry DH2CB3PA technical specifications.
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 30000Cycles |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Screw, Solder |
| Operating Force | 1.4N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 8.43mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2CB3PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.