SPDT simulated roller lever snap action switch with PC pin termination. Features a 300mA current rating at 30VDC, with contacts made of brass and silver plating. Actuator constructed from stainless steel and polybutylene, requiring 0.49N operating force. Offers a differential travel of 0.025 inches and overtravel of 0.011 inches. Panel mountable with through-hole mounting.
Cherry DH3C-C6LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Differential Travel | 0.025inch |
| Length | 8.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.264inch |
| Overtravel | 0.011inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH3C-C6LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.