
SPDT snap action switch featuring a simulated roller lever actuator with stainless steel and polybutylene construction. Offers gold-plated brass contacts, a 50mA current rating at 30VDC, and a 0.5N operating force. This through-hole mounted switch has a pretravel of 0.051 inches and differential travel of 0.025 inches. Operating temperature range is -25°C to 70°C, and it is RoHS compliant and lead-free.
Cherry DH4C-C5LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Differential Travel | 0.025inch |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Operating Force | 0.5N |
| Operating Position | 0.264inch |
| Overtravel | 0.011inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH4C-C5LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.