Cherry DH4C-C6AA technical specifications.
| Contact Material | Brass |
| Current Rating | 50mA |
| Differential Travel | 0.003inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Operating Force | 0.9N |
| Operating Position | 0.22inch |
| Overtravel | 0.004inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pretravel | 0.008inch |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH4C-C6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.