Cherry DS1101JJ technical specifications.
| Current Rating | 15mA |
| Height | 10.3mm |
| Lead Free | Contains Lead |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DS1101JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
