
SPDT basic switch featuring a 15A current rating and 250VAC/48VDC voltage rating. Equipped with a roller lever actuator and screw termination, this straight-oriented, single-pole switch offers a 4.17N operating force. Constructed with a metal package and brass, silver, cadmium contacts with silver plating, it meets UL and CSA approvals and is RoHS compliant.
Cherry E13-00M technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 4.17N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E-13 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E13-00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
