
SPDT snap action switch featuring a roller lever actuator. Rated for 2A at 125V AC and 48V DC, with a 25A resistive load capability. Offers a 3N operating force and a 0.86-inch operating position. Constructed with brass, silver, and cadmium contacts with silver plating, and screw termination. Designed for panel or chassis mounting with a straight orientation.
Cherry E14-00K technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 2A |
| Differential Travel | 0.045inch |
| Electrical Life | 6000Cycles |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 3N |
| Operating Position | 0.86inch |
| Orientation | Straight |
| Overtravel | 0.13inch |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pretravel | 0.347inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E14-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
