
DPDT snap-action switch featuring a roller lever actuator with a nylon and thermoplastic construction. Offers a 15A contact current rating at 250VAC, with a 125V AC voltage rating and 1118.55VA power rating. Screw mounting provides straight orientation with quick connect termination. Operating force is 8.34N. Compliant with RoHS, REACH SVHC, and UL94 HB flammability rating, with UL and CSA approvals.
Cherry E19-00M technical specifications.
| Actuator Material | Nylon, Thermoplastic |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 2 change-overs |
| Depth | 16.28mm |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 66.67mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Force | 8.34N |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E19-00M to view detailed technical specifications.
No datasheet is available for this part.
