
DPDT Basic/Snap Action Switch with roller lever actuator, rated for 20A at 125V AC. Features quick connect termination and a straight orientation. Operates with a 4.2N force, offering a pretravel of 0.347 inches and overtravel of 0.156 inches. Constructed with brass, silver, and cadmium contacts, silver plated, and boasts an electrical life of 6000 cycles. Panel and chassis mountable with screw fastening, this switch is UL and CSA approved, RoHS compliant, and lead-free.
Cherry E20-00K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Differential Travel | 0.045inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 2 |
| Operating Force | 4.2N |
| Operating Position | 0.86inch |
| Orientation | Straight |
| Overtravel | 0.156inch |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pretravel | 0.347inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E20-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
