
DPDT snap-action switch with a 20A, 125V AC rating. Features a roller lever actuator, quick connect termination, and a straight orientation. Constructed with brass, gold, silver, and cadmium contacts with silver plating. Rated for 6000 electrical cycles, operating between -40°C and 105°C, with UL and CSA approvals. Panel and chassis mountable via screw terminals, this lead-free, RoHS compliant component has a flammability rating of UL94 HB.
Cherry E20-50K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Brass, Gold, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Differential Travel | 0.075inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 2 |
| Operating Force | 3N |
| Operating Position | 0.825inch |
| Orientation | Straight |
| Overtravel | 0.146inch |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pretravel | 0.524inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E20-50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
