Cherry E21-00K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Flammability Rating | UL94 HB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 75gf |
| Orientation | Straight |
| Package Quantity | 960 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E21-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.