
SPDT snap action switch with a 3A current rating and 250VAC/125VDC voltage rating. Features a thermoplastic, acetal roller lever actuator and brass/silver contacts with silver plating. Panel, chassis mountable with screw termination and quick connect leads. Operating temperature range of -40°C to 85°C, UL94 HB flammability rating, and RoHS compliant.
Cherry E22-00AX technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 10.31mm |
| Flammability Rating | UL94 HB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 37.84mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.15N |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E22-00AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
