SPDT basic switch featuring a roller lever actuator with aluminum, thermoplastic, and acetal construction. Rated for 3A at 250VAC and 125VDC, with silver-plated brass contacts and a quick connect termination. Offers a robust electrical life of 6000 cycles and operates across a wide temperature range from -40°C to 85°C. Panel and chassis mountable with screw fastening, this lead-free component holds UL and CSA approvals.
Cherry E2250HX technical specifications.
| Actuator Material | Aluminium, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 10.31mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 48.41mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 960 |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E2250HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.