Cherry E2250KL technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 960 |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E2250KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.