Cherry E23-85HX technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 10.31mm |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 87.32mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.06N |
| Orientation | Straight |
| Package Quantity | 960 |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E23-85HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.