
SPDT basic/snap action switch featuring a roller lever actuator and quick connect termination. Rated for 6A at 125VAC and 30VDC, with a 6000-cycle electrical life. Constructed with brass and silver contacts, silver plating, and a straight orientation. Panel and chassis mountable with screw mounting, operating at forces of 0.8N and temperatures from -40°C to 85°C. UL and CSA approved, with UL94 HB flammability rating.
Cherry E33-50K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Differential Travel | 0.03inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.8N |
| Operating Position | 0.806inch |
| Orientation | Straight |
| Overtravel | 0.085inch |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E33-50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
