
SPDT snap action switch with a 10A current rating and 250VAC voltage rating. Features a steel and thermoplastic acetal roller lever actuator, brass and silver contact material with silver plating, and quick connect termination. Rated for 10A max current and 250V AC / 30V DC, operating between -40°C and 85°C. UL and CSA approved, with a UL94 HB flammability rating. Mounts to panel or chassis via screw.
Cherry E33-85HX technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 10.31mm |
| Flammability Rating | UL94 HB |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 87.32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.1N |
| Orientation | Straight |
| Package Quantity | 960 |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E33-85HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.