
SPDT Basic / Snap Action Switch featuring a rotary actuator and straight orientation. Rated for 6A at 250V AC, this switch offers a 1-pole configuration with brass and silver contact material and silver plating. It boasts an electrical life of 6000 cycles and is panel, chassis, bracket, or screw mountable with QC terminals. Operating within a temperature range of -40°C to 85°C, it meets UL and CSA approvals with a UL94 HB flammability rating.
Cherry E51-00B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Length | 30.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 1140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E51-00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
