Cherry E53-00R technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 900 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E53-00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.