Cherry E61-30K technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.3N |
| Operating Position | 0.571inch |
| Overtravel | 0.019inch |
| Package Quantity | 1155 |
| Packaging | Bulk |
| Pretravel | 0.114inch |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E61-30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.