
SPDT snap action switch with a roller lever actuator. Features a 5A current rating at 125VAC and 30VDC, with silver contacts and silver plating. Operates within a temperature range of -40°C to 85°C and offers an electrical life of 6,000 cycles. Mounting options include panel, chassis, brackets, and screw, with quick connect termination. UL approved and UL94 HB flammability rated.
Cherry E6100K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 0.3N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.019inch |
| Package Quantity | 1155 |
| Packaging | Bulk |
| Pretravel | 0.114inch |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E6100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
