
This is a silver contact switch with a current rating of 10.1A and a voltage rating of 250V AC. It has a switch function of on-mom and a throw configuration of SPDT. The switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cherry E62-00A technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Flammability Rating | UL94 HB |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 212gf |
| Orientation | Straight |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E62-00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
