Cherry E69-40A technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Approvals | VDE, cULus |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Cherry E69-40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.