Cherry F79-34B technical specifications.
| Contact Current Rating | 10A |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry F79-34B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
