Cherry F82A-A120 technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.4mm |
| Electrical Life | 50000Cycles |
| Height | 30.8mm |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry F82A-A120 to view detailed technical specifications.
No datasheet is available for this part.