
DPST ON-OFF rocker switch with a 12A current rating and 250V AC voltage rating. Features a black nylon rocker actuator and housing, with silver-plated copper contacts. Rated for 50,000 mechanical cycles and operates within a -20°C to 55°C temperature range. Panel mount design with quick connect termination. Approvals include UL, CSA, VDE, and CE.
Cherry FRH32A2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, CE |
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 12A |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry FRH32A2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.