SPDT snap action switch with gold-plated brass contacts, rated for 125V AC and 30V DC at 100mA. Features a 4.2N operating force, 0.05-inch pretravel, and 0.219-inch overtravel. This switch offers a 0.812-inch operating position and 0.015-inch differential travel, with an electrical life of 6000 cycles. Designed for panel mounting with screw terminals and quick connect termination, operating within a -40°C to 105°C temperature range.
Cherry G13-00M technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 4.2N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G13-00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.