KEYBOARD FULL SIZE 104 KEY PS2
Cherry G8313000LCAUS0 technical specifications.
| Color | Blue, Grey |
| Height | 1.53inch |
| Interface | USB |
| Length | 18inch |
| Series | G83-13000 |
| Width | 7.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry G8313000LCAUS0 to view detailed technical specifications.
No datasheet is available for this part.