Cherry G99-0742 technical specifications.
| Package/Case | Module |
| Manufacturer Series | G99 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Cherry G99-0742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
