Cherry GPSCRG01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Length | 49.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Screw, Solder |
| Operating Force | 1.56N |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPSCRG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.