Cherry GPSCRH12 technical specifications.
| Contact Material | Copper Alloy, Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Solder |
| Operating Force | 0.4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GPS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPSCRH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.