Cherry GPTBNA01 technical specifications.
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 6.17N |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | GP*B |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPTBNA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.