Cherry GPTBNC11 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Force | 6.4N |
| Package Quantity | 400 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GP*B |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTBNC11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.