SPDT snap action switch with a 20A contact current rating and silver contact material. Features a 125V AC voltage rating and 250V DC rated voltage, with a maximum operating temperature of 55°C and a minimum of 0°C. Offers a mechanical life of 20,000,000 cycles, panel and screw mounting, and straight orientation. Includes a 6.4N operating force, 0.008-inch differential travel, and 0.141-inch overtravel.
Cherry GPTBRH11 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Differential Travel | 0.008inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 6.4N |
| Operating Position | 1.266inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.028inch |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPTBRH11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.