Cherry GPTBRM11 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.6mm |
| Lead Free | Lead Free |
| Length | 49.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Poles | 1 |
| Operating Force | 1.78N |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | GP*B |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPTBRM11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.