
SPDT snap-action switch featuring a long hinge lever actuator and screw termination. Rated for 15A at 250VAC and 250VDC, with a silver contact material and plating. Operating force is 0.67N, and the switch mounts via screw. Operating temperature range is -20°C to 85°C.
Cherry GPTCLS01 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Length | 49.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.67N |
| Orientation | Straight |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | GP*C |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCLS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.