Cherry GPTCND01 technical specifications.
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Length | 49.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 3.42N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | GP*C |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCND01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
