
SPDT snap-action switch with a 15A contact current rating and 250V AC/DC voltage rating. Features silver contacts, a mechanical life of 20 million cycles, and an operating force of 3.42N. Designed for panel mounting with screw termination, this switch offers a straight orientation and IP40 protection. Operating temperature range is -20°C to 85°C.
Cherry GPTCRH11 technical specifications.
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.6mm |
| Differential Travel | 0.016inch |
| Length | 49.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Operating Position | 1.266inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCRH11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.