SPDT snap action switch with 15A contact current rating and silver contacts. Features a 125V AC voltage rating and 250V DC rated voltage. Designed for chassis mounting with screw termination, offering a mechanical life of 20,000,000 cycles. Operating force is 0.97N, with a pretravel of 0.281 inches and overtravel of 0.158 inches. Operating temperature range is -20°C to 85°C.
Cherry GPTCRS01 technical specifications.
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Differential Travel | 0.04inch |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.97N |
| Operating Position | 1.156inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCRS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.