SPDT microswitch featuring a stainless steel hinge roller lever actuator. Rated for 15A at 250V AC/DC, this switch offers a mechanical life of 20 million cycles. Key specifications include a 0.97N operating force, 0.281-inch pretravel, and 0.158-inch overtravel. Designed for chassis mounting with screw terminals, it operates within a temperature range of -20°C to 85°C and boasts an IP40 rating.
Cherry GPTCRS11 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.6mm |
| Differential Travel | 0.04inch |
| Length | 64.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.97N |
| Operating Position | 1.156inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry GPTCRS11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.