Cherry GPTNNH01 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Operating Force | 3.4N |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | GP*N |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry GPTNNH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.